- RS Stock No.:
- 688-9105
- Mfr. Part No.:
- T0053292399
- Manufacturer:
- Weller
3 Within 2 working day(s) (EU stock)
11 Within 2 working day(s) (EU stock)
Added
Price 1 Kit
€385.00
(exc. VAT)
€473.55
(inc. VAT)
Kit(s) | Per Kit |
1 + | €385.00 |
- RS Stock No.:
- 688-9105
- Mfr. Part No.:
- T0053292399
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Weller WSM 1C Soldering Station
Introducing the Weller WDD 81 Desoldering Station. A microprocessor-controlled single output rework station for professional desoldering applications. Supplied with desoldering iron, replaceable nozzles and safety rest, this complete set is ideal for desoldering PCB boards with through-hole components. The ergonomically designed DSX 80 desoldering nozzle offers maximum comfort and firm grip even in extended use. The vacuum is activated by a switch incorporated in the handle. The DSX 80 is fully compatible with a wide range range of nozzles and CSFs.
Features and Benefits:
• ESD safe for industrial applications
• Built-in Stop+Go function for energy-efficient switch off
• Touch screen technology
• Special functions for individual settings
• Temperature-locking function
• 2 pre-set temperature values (fixed temperatures)
• Equipotential bonding socket
• Supplied with an ergonomically designed WMRP 40W micro soldering pencil
• Changeable, high-efficiency micro soldering tip with an integrated heating element
The set contains:
• WSM 1C soldering station with 40W micro soldering pencil
• Safety rest with WDC dry cleaner
• 1.3mm chisel soldering tip (RT 3)
• Energy-efficient switching power supply
Typical Applications:
Soldering Stations are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering Stations are often used by:
• Engineers
• Electricians
• Metalworkers
• Jewellers
• Home inventors
FAQs:
Does it include a soldering iron?
Yes, the WSM 1 is supplied with an integrated WMRP micro-soldering iron with RT 3 soldering tip, chisel 1,3 mm.
How fast does it heat up?
This soldering iron heats up in just 4 seconds. It can be used immediately.
Where is it used?
The WSM 1 soldering station can be used in many manual soldering applications, including automotive, aerospace and medical industries. Thanks to the ESD specifications, it is the perfect station for use in laboratories, repairs, assistance and in the production line.
Does it display temperature in Centigrade and Fahrenheit?
Within the menu navigation, you are able to make your choice of the temperature scale.
How big is it?
The WSM 1C is a very small and portable device. Dimensions are only 133 x 110 x 55 mm
What plug type does it supplied with?
The WSM 1 is supplied with UK and Euro plugs.
Soldering - Weller
Specifications
Attribute | Value |
---|---|
Model Number | WSM 1 |
Plug Type | Type F - Schuko plug, Type G - British 3-pin |
Tasks Supported | Soldering |
Wattage | 50W |
Input Voltage | 240V |
Soldering Tip Temperature | 400°C |
Number of Outputs | 1 |
Display Type | LCD |
ESD Safe | Yes |
- RS Stock No.:
- 688-9105
- Mfr. Part No.:
- T0053292399
- Manufacturer:
- Weller