- RS Stock No.:
- 860-0150
- Mfr. Part No.:
- MX-500S
- Manufacturer:
- Metcal
54 In stock for delivery within 2 working days
Added
Price Each
€615.09
(exc. VAT)
€756.56
(inc. VAT)
Units | Per unit |
1 + | €615.09 |
- RS Stock No.:
- 860-0150
- Mfr. Part No.:
- MX-500S
- Manufacturer:
- Metcal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
MX-500S Soldering / Rework System
The MX-500 Soldering and Rework System utilizes SmartHeat® Technology, wherein each cartridge is equipped with a self-regulating heater which senses its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip.
MX-500S Soldering / Rework System
Greater process control with SmartHeat® Technology
Integrated Power Indication Meter
User Programmable PowerSave Mode
Ground Fault Interrupt
Universal Power Supply
Compatibility with all MX products
Greater process control with SmartHeat® Technology
Integrated Power Indication Meter
User Programmable PowerSave Mode
Ground Fault Interrupt
Universal Power Supply
Compatibility with all MX products
Note
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884
Supplied with
Power supply, MX-RM3E soldering and rework hand-piece and WS1 sleeper workstand
Specifications
Attribute | Value |
---|---|
Model Number | MX-500S |
Tasks Supported | Desoldering / Soldering |
Wattage | 40W |
Input Voltage | 100 → 240V |
Soldering Tip Temperature | 471°C |
Number of Outputs | 2 |
Display Type | Digital |
ESD Safe | Yes |
- RS Stock No.:
- 860-0150
- Mfr. Part No.:
- MX-500S
- Manufacturer:
- Metcal