Telemecanique Sensors XCS-TE Series Solenoid Interlock Switch, Power to Unlock, 24V ac/dc, Actuator Included
- RS Stock No.:
- 132-9169
- Mfr. Part No.:
- XCSTE7512
- Manufacturer:
- Telemecanique Sensors
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€321.88
(exc. VAT)
€395.91
(inc. VAT)
Units | Per unit |
1 + | €321.88 |
- RS Stock No.:
- 132-9169
- Mfr. Part No.:
- XCSTE7512
- Manufacturer:
- Telemecanique Sensors
Legislation and Compliance
Product Details
Telemecanique Sensors XCSTE Solenoid Interlock Safety Switch XCSTE7512.
From Telemecanique Sensors this is the XCSTE series of safety solenoid interlock switches providing you with the solution when running machinery and a guard or door stays closed. Interlock switches protect machine operators by stopping the equipment when the door or guard opens by withdrawing the actuator attached from the switch head. The XCSTE solenoid interlock switch is ideal for use with light duty industrial machines with a low rundown time
The Telemecanique Sensors XCSTE7512 series solenoid interlock switch has a power supply voltage rating of 24VAC/DC. It has 1 NC safety slow break contacts. The switch is made of a Plastic housing material (PA) and is interlocking, locking and unlocking by solenoid.
Features and Benefits.
- Telemecanique Safety switches XCS.
- XCSTE Range.
- Rectangular design.
- Plastic (body and head – PA Polyamide).
- Key operated turret head.
- 2 NC (slow break).
- Slow-break, simultaneous.
- 1 cable entry tapped for M16 x 1.5.
- 2 Poles.
- Terminal clamping.
- Locking on energisation and unlocking on de-energisation of solenoid.
- With interlocking, locking by solenoid.
- NC Contact positive opening.
- Double insulated.
- AC/DC voltage type.
- Operating temperature is between -25°C and 60°C
- Mechanical life is up to 1000000 cycles
- Weight 0.36 kg.
Safety Level.
- Can reach category 4 with the appropriate monitoring system and correctly wired conforming to EN/ISO 13849-1. Can reach PL = e with the appropriate monitoring system and correctly wired conforming to EN/ISO 13849-1. Can reach SIL 3 with the appropriate monitoring system and correctly wired conforming to EN/IEC 61508.
Certifications.
- UL, CSA.
Standards.
- CSA C22.2 No 14, EN/IEC 60947-5-1, UL 508, EN 1088/ISO 14119, EN/IEC 60204-1, EN/ISO 12100.
Vibration Resistance.
- Conforming to IEC 60068-2-6.
Shock Resistance.
- Conforming to IEC 60068-2-27.
Note
Actuators not included, must be ordered separately.
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 24V ac/dc |
Series | XCS-TE |
Actuator Included | Yes |
Range | Preventa |
Actuator Type | Key |
Safety Contacts | NC |
Conduit Entry | M16 |
Auxiliary Contacts | 2NC |
Housing Material | Plastic |
IP Rating | IP67 |
Maximum AC Voltage | 240V |
Standards Met | CSA, CSA C22.2 No. 14, EN 1088, EN/IEC 60204-1, EN/IEC 60529, EN/IEC 60947-5-1, EN/ISO 12100, ISO 14119, UL, UL 508 |
Pole Configuration | DP |
Depth | 94mm |
Maximum DC Voltage | 250V |
Length | 110mm |
Width | 33mm |
Power Consumption | 10VA |