- RS Stock No.:
- 146-5800
- Mfr. Part No.:
- AZM170-11ZRI-B1 24VAC/DC
- Manufacturer:
- Schmersal
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each
€333.14
(exc. VAT)
€409.76
(inc. VAT)
Units | Per unit |
1 + | €333.14 |
- RS Stock No.:
- 146-5800
- Mfr. Part No.:
- AZM170-11ZRI-B1 24VAC/DC
- Manufacturer:
- Schmersal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Solenoid Interlock Switch, Power-to-Unlock, 10W Power Consumption - AZM 170 Series - AZM170-11ZRI-B1 24VAC/DC
Looking for a safety device to control access to your automated system? Choose this solenoid interlock switch from Schmersal. It features individual coding, so it only works with a corresponding actuator to prevent tampering. Thanks to its glass fibre-reinforced thermoplastic housing, it's resistant to heat and impact for use in harsh industrial environments. A low power consumption of just 10W makes this switch an energy-efficient choice.
Features & Benefits
IP67 rating means it's protected against dust and immersion in 1m of water for up to 30 minutes
Wide operating temperature range between -25°C and +60°C for use in demanding conditions
Fast actuating speed of 2ms for effective process control
Conforms to BG-GS-ET-19 standards for the testing and certification of interlocking devices with guard locking
Robust mechanical lifespan of at least one million operations for long-lasting performance
Wide operating temperature range between -25°C and +60°C for use in demanding conditions
Fast actuating speed of 2ms for effective process control
Conforms to BG-GS-ET-19 standards for the testing and certification of interlocking devices with guard locking
Robust mechanical lifespan of at least one million operations for long-lasting performance
Applications
Automotive industry
Process and packaging equipment
Robotics and automation
Beverage production
Process and packaging equipment
Robotics and automation
Beverage production
How much does this device weigh?
This device has a light weight of just 288g, so it will place only minimal strain on your equipment.
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 24V ac/dc |
Series | AZM 170 |
Actuator Included | Yes |
Actuator Type | Coded |
Safety Contacts | 1 |
Conduit Entry | M20 |
Auxiliary Contacts | 1NC |
Housing Material | Plastic |
IP Rating | IP67 |
Maximum AC Voltage | 24V |
Pole Configuration | DP |
Power Consumption | 10W |
Maximum DC Voltage | 24V |
Width | 84mm |
Standards Met | BG, BG-GS-ET-19, CE, cULus, DIN EN 60269-1, EN 60947-5-1, EN ISO 13849-1, IEC/EN 60529 |
Depth | 30mm |
Length | 90mm |
- RS Stock No.:
- 146-5800
- Mfr. Part No.:
- AZM170-11ZRI-B1 24VAC/DC
- Manufacturer:
- Schmersal