Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch, Power to Unlock, 5 → 24V dc, Actuator Included
- RS Stock No.:
- 151-2456
- Mfr. Part No.:
- 442G-MABRB-UR-P49
- Manufacturer:
- Allen Bradley Guardmaster
Subtotal (1 unit)**
€2,265.86
(exc. VAT)
€2,787.01
(inc. VAT)
Temporarily out of stock - back order for despatch 25-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €2,265.86 |
**price indicative
- RS Stock No.:
- 151-2456
- Mfr. Part No.:
- 442G-MABRB-UR-P49
- Manufacturer:
- Allen Bradley Guardmaster
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Allen Bradley Guardmaster | |
Power to Lock / Unlock | Power to Unlock | |
Supply Voltage | 5 → 24V dc | |
Series | 442G | |
Actuator Included | Yes | |
Actuator Type | RFID Coded | |
Conduit Entry | M12 | |
Housing Material | Glass Reinforced Plastic (GRP) | |
IP Rating | IP65 | |
Maximum DC Voltage | 24V | |
Power Consumption | 250mW | |
Depth | 113.9mm | |
Width | 114mm | |
Length | 285.3mm | |
Select all | ||
---|---|---|
Manufacturer Allen Bradley Guardmaster | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 5 → 24V dc | ||
Series 442G | ||
Actuator Included Yes | ||
Actuator Type RFID Coded | ||
Conduit Entry M12 | ||
Housing Material Glass Reinforced Plastic (GRP) | ||
IP Rating IP65 | ||
Maximum DC Voltage 24V | ||
Power Consumption 250mW | ||
Depth 113.9mm | ||
Width 114mm | ||
Length 285.3mm | ||
Related links
- Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch 5...
- Allen Bradley Guardmaster 442G Series Solenoid Interlock Switch 5...
- Allen Bradley Guardmaster 440G-LZ Series Solenoid Interlock Switch...
- Allen Bradley Guardmaster 440G-S Series Solenoid Interlock Switch...
- Allen Bradley Guardmaster 440G-TZ Series Solenoid Interlock Switch...
- Allen Bradley Guardmaster 440G-MT Series Solenoid Interlock Switch...
- RS PRO 175mm LCD Inclinometer