- RS Stock No.:
- 237-4267
- Mfr. Part No.:
- 440G-MZS20SNRJ
- Manufacturer:
- Allen Bradley
View this category
Temporarily out of stock - back order for despatch 18-12-2023, delivery within 2 working days
Price Each
€423.67
(exc. VAT)
€521.11
(inc. VAT)
units | Per unit |
1 + | €423.67 |
- RS Stock No.:
- 237-4267
- Mfr. Part No.:
- 440G-MZS20SNRJ
- Manufacturer:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- DO
Product Details
The Allen Bradley 440G-MZ guard master guard locking switch locks a guard door in the closed position and does not release it until the hazardous machine functions that are covered by the guard are in a safe condition. The safety control system only allows the hazardous machine functions to operate when the guard is closed and locked.
Model type is power to release
Contacts (safety/auxiliary) - 2 x PNP (0.2A max.)
Solenoid voltage of 24V DC
Actuator is RFID standard
Conduit entry / connection type - 6-inches pigtail with M12 5-Pin QD
Holding force (FZH) is 2500N (562 lbs)
Contacts (safety/auxiliary) - 2 x PNP (0.2A max.)
Solenoid voltage of 24V DC
Actuator is RFID standard
Conduit entry / connection type - 6-inches pigtail with M12 5-Pin QD
Holding force (FZH) is 2500N (562 lbs)
Specifications
Attribute | Value |
Power to Lock / Unlock | Power to Unlock |
Supply Voltage | 24V dc |
Series | 440G-MZ |
Actuator Included | Yes |