Recently searched

    Allen Bradley 440G-MZ Series Safety Interlock Switch, Power to Unlock, 24V dc, Actuator Included

    Allen Bradley
    RS Stock No.:
    237-4269
    Mfr. Part No.:
    440G-MZS20UNRJ
    Manufacturer:
    Allen Bradley
    View this category
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each

    €447.04

    (exc. VAT)

    €549.86

    (inc. VAT)

    unitsPer unit
    1 +€447.04
    RS Stock No.:
    237-4269
    Mfr. Part No.:
    440G-MZS20UNRJ
    Manufacturer:
    Allen Bradley

    Legislation and Compliance

    COO (Country of Origin):
    DO

    Product Details

    The Allen Bradley 440G-MZ guard master guard locking switch locks a guard door in the closed position and does not release it until the hazardous machine functions that are covered by the guard are in a safe condition. The safety control system only allows the hazardous machine functions to operate when the guard is closed and locked.

    Model type is power to release
    Contacts (safety/auxiliary) - 2 x PNP (0.2A max.)
    Solenoid voltage of 24V DC
    Actuator is RFID unique
    Conduit entry / connection type - 6 inches pigtail with M12 5-Pin QD
    Holding force (FZH) is 2500N (562 lbs)


    Specifications

    Attribute
    Value
    Power to Lock / UnlockPower to Unlock
    Supply Voltage24V dc
    Series440G-MZ
    Actuator IncludedYes
    Temporarily out of stock - back order for despatch when stock is available
    Add to Basket
    units

    Added

    Price Each

    €447.04

    (exc. VAT)

    €549.86

    (inc. VAT)

    unitsPer unit
    1 +€447.04