- RS Stock No.:
- 757-9200
- Mfr. Part No.:
- D4NL-4CFG-B
- Manufacturer:
- Omron
11 In stock for delivery within 2 working days
Added
Price Each
€224.34
(exc. VAT)
€275.94
(inc. VAT)
Units | Per unit |
1 + | €224.34 |
- RS Stock No.:
- 757-9200
- Mfr. Part No.:
- D4NL-4CFG-B
- Manufacturer:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Omron Safety-door Switch
The Omron power to lock safety-door switch has a supply voltage rating of 24VDC. It has 2NC safety and 1NC/1NO auxiliary contacts. Sliding, hinged and removable guarding devices such as grids, hoods or doors can be monitored and locked in place with these safety guard lock switches.
Note:
Actuators sold separately.
Stock nos. 746-7289 and 746-7132 have a special release key included.
Note:
Actuators sold separately.
Stock nos. 746-7289 and 746-7132 have a special release key included.
Features and Benefits
Solenoid lock and mechanical release
safety-door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions are possible
Four built-in contacts
Strong key holding force of 1300N
For standard loads and micro loads
Release key type is standard
Conduit opening M20
safety-door switch with either electromagnetic lock or unlock mechanism
Four head mounting directions are possible
Four built-in contacts
Strong key holding force of 1300N
For standard loads and micro loads
Release key type is standard
Conduit opening M20
Certifications
IP67 rated
EN1088
EN60204-1
GS-ET-19
UL approved
TUV certified
CE certified
CCC certified
EN1088
EN60204-1
GS-ET-19
UL approved
TUV certified
CE certified
CCC certified
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Lock |
Supply Voltage | 24V dc |
Series | D4NL |
Actuator Included | No |
Safety Contacts | NO/NC |
Conduit Entry | M20 |
Auxiliary Contacts | 2NC |
Housing Material | Plastic |
IP Rating | IP67 |
Width | 88.5mm |
Length | 95mm |
Depth | 35.5mm |