Siemens 3SE5 Series Solenoid Interlock Switch, Power to Lock, 230V ac
- RS Stock No.:
- 763-7031
- Mfr. Part No.:
- 3SE5322-3SJ23
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Price Each
€402.06
(exc. VAT)
€494.53
(inc. VAT)
Units | Per unit |
---|---|
1 + | €402.06 |
- RS Stock No.:
- 763-7031
- Mfr. Part No.:
- 3SE5322-3SJ23
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
3SE5 Series, Auxiliary Release
The SIRIUS 3SE5 solenoid interlock switch with separate actuator and additional electromagnetic tumbler is designed for protective doors that have to remain closed while a machine is being shut down. An integrated auxiliary magnet in the switch keeps the door locked until a specific signal has been received. A safety mechanism to prevent unwanted closing ensures that the NC contacts of the magnet never close even when the door is open. The switch can be released manually using an auxiliary release mechanism if, for example, access is required following a power failure or during installation. Some of the outstanding standard features include an integrated solenoid interlocking with 24 V, 115 V or 230 V coil voltage, 6 switching contacts and separate position sensing for the magnet and the protective door. Optical status monitoring is also available.
Higher locking forces (2600 N on the metal version, 1300 N on the plastic versions) guarantee enhanced safety even in harsh industrial environments
2 x 3 contact blocks are included as standard, 2 NC contacts and 1 NO contact are provided for magnet and actuator monitoring
The new, innovative ASIsafe solution with integrated module, which has been designed with safety
in mind, greatly reduces the load on the data line: contact monitoring and magnet control draw on
≤170 mA
A number of additional release mechanisms to handle any application: auxiliary release mechanism, lock release, escape release and emergency release
Actuator heads can be rotated in 4 x 90° increments; 5 directions of approach (4 x lateral + 1 x front)
LED status display
IP66/67 protection
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
2 x 3 contact blocks are included as standard, 2 NC contacts and 1 NO contact are provided for magnet and actuator monitoring
The new, innovative ASIsafe solution with integrated module, which has been designed with safety
in mind, greatly reduces the load on the data line: contact monitoring and magnet control draw on
≤170 mA
A number of additional release mechanisms to handle any application: auxiliary release mechanism, lock release, escape release and emergency release
Actuator heads can be rotated in 4 x 90° increments; 5 directions of approach (4 x lateral + 1 x front)
LED status display
IP66/67 protection
Protection up to Cat 4 (EN 954-1), Up to SIL 3 IEC 62061
Note
Actuators must be purchased separately
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Lock |
Supply Voltage | 230V ac |
Series | 3SE5 |
Range | SIRIUS |
Safety Contacts | 2NC |
Conduit Entry | M20 |
Auxiliary Contacts | 1NO |
Housing Material | Plastic |
IP Rating | IP66, IP67 |
Width | 43.8mm |
Depth | 184.1mm |
Length | 54mm |