- RS Stock No.:
- 880-1892
- Mfr. Part No.:
- MZM 100 ST2-1P2PWRE-A
- Manufacturer:
- Schmersal
2 In stock for delivery within 2 working days
Added
Price Each
€941.24
(exc. VAT)
€1,157.73
(inc. VAT)
Units | Per unit |
1 + | €941.24 |
- RS Stock No.:
- 880-1892
- Mfr. Part No.:
- MZM 100 ST2-1P2PWRE-A
- Manufacturer:
- Schmersal
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schmersal Solenoid Interlock Switch, 24V DC, M12 - MZM 100 Series - MZM 100 ST2-1P2PWRE-A
Enhance machine and operator safety with this robust solenoid interlock switch from Schmersal. As it has no mechanical moving parts, this sensor is protected against wear for long-lasting use. It has a short response time of less than 150ms (milliseconds), so it's sensitive to the slightest breaches for improved safety. It also has compact dimensions of 40 (length) x 179 (width) x 40mm (depth), making it a good choice for installation in tight spaces. For enhanced electrical safety, this component has a high impulse voltage rating of 0.8kV to prevent damage from voltage spikes.
Features & Benefits
IP67 (ingress protection) rating means it's resistant to dust and immersion in up to 1m of water for 30 minutes
Plastic housing material for durability and impact resistance
Secure locking mechanism for a firm hold in vibrating systems
Compatible with programmable logic controllers (PLCs) for intelligent diagnosis
Plastic housing material for durability and impact resistance
Secure locking mechanism for a firm hold in vibrating systems
Compatible with programmable logic controllers (PLCs) for intelligent diagnosis
Applications
Labelling and packaging equipment
Security gates
Security gates
Does this switch have a status indicator?
Yes, this switch has three LED (light-emitting diode) indicators that clearly display the operating conditions of the switch, making it simple to use.
Specifications
Attribute | Value |
---|---|
Power to Lock / Unlock | Power to Lock |
Supply Voltage | 24V dc |
Series | MZM 100 |
Actuator Included | No |
Safety Contacts | 2 PNP |
Conduit Entry | M12 |
Auxiliary Contacts | 1 PNP |
Housing Material | Plastic |
IP Rating | IP65, IP67 |
Maximum DC Voltage | 24V |
Width | 179mm |
Length | 40mm |
Depth | 40mm |