- RS Stock No.:
- 121-5691
- Mfr. Part No.:
- MSFW-110-50/60
- Manufacturer:
- Festo
3 Within 2 working day(s) (EU stock)
17 Within 2 working day(s) (EU stock)
Added
Price Each
€19.93
(exc. VAT)
€24.51
(inc. VAT)
Units | Per unit |
1 - 4 | €19.93 |
5 - 9 | €19.13 |
10 + | €18.33 |
- RS Stock No.:
- 121-5691
- Mfr. Part No.:
- MSFW-110-50/60
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Coil, 110 V AC - MSFW Series -MSFW-110-50/60
If you've got a faulty or worn-out solenoid valve in your pneumatic system, breathe life back into it with this replacement solenoid coil from Festo. It's built from hardwearing duroplast, copper and steel, and has been designed to operate in demanding conditions and fluctuating temperatures between -5°C and +40°C. An IP (ingress protection) rating of 65 means it's dust-tight and protected against jets of water. The coil is easily mounted with a knurled nut and is supplied with a standard plug socket.
Supply voltage of 110 V AC is compatible with North American systems
Contains only minimal levels of hazardous substances
Copper winding material offers high conductivity for fast operation
Contains only minimal levels of hazardous substances
Copper winding material offers high conductivity for fast operation
Application Information
Door entry systems
Process gas technology
Turbines
Process gas technology
Turbines
When do I need to replace a solenoid coil?
A solenoid coil needs to be replaced only when it either wears down or stops working.
Where are solenoid coils used?
Solenoid coils are most commonly used as low-power switches to open and close a pilot valve, which controls the main valve by applying pressure to a connected piston.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac |
- RS Stock No.:
- 121-5691
- Mfr. Part No.:
- MSFW-110-50/60
- Manufacturer:
- Festo