- RS Stock No.:
- 198-5222
- Mfr. Part No.:
- 6366230
- Manufacturer:
- HydraForce
24 In stock for delivery within 2 working days
Added
Price Each
€62.73
(exc. VAT)
€77.16
(inc. VAT)
Units | Per unit |
1 - 4 | €62.73 |
5 + | €60.85 |
- RS Stock No.:
- 198-5222
- Mfr. Part No.:
- 6366230
- Manufacturer:
- HydraForce
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Isis Fluid 6356024 is Solenoid Coils for Process Valves. Its coils are housed in a durable 30% glass-filled thermoplastic casing, providing a rigid base for coil terminations. Rather than using heat sinks or external cooling methods, it has larger coils for lower heat rise, stronger electromagnetic force and longer coil life.
High quality materials such as class H magnet wire and insulation materials is used
Superior Frame Density
Multiple termination options
More copper wire turns deliver more magnetic flux per current input
Superior Frame Density
Multiple termination options
More copper wire turns deliver more magnetic flux per current input
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
For Use With | Solenoid Valve |
Series | 10, 12, 16, 38, 58 |