- RS Stock No.:
- 202-3619
- Mfr. Part No.:
- MSFW-230-50/60-OD
- Manufacturer:
- Festo
13 Within 2 working day(s) (EU stock)
40 Within 2 working day(s) (EU stock)
Added
Price Each
€16.54
(exc. VAT)
€20.34
(inc. VAT)
Units | Per unit |
1 + | €16.54 |
- RS Stock No.:
- 202-3619
- Mfr. Part No.:
- MSFW-230-50/60-OD
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Replacement Solenoid Coil, 230V AC, 3-Pin Electrical Connection - MSFW-230-50/60-OD
This replacement solenoid coil from Festo is compatible with valves from Festo's VUVS range. The copper winding is highly conductive so delivers reliable performance. Copper also has good thermal resistance, meaning there's little risk that the coil will overheat. It's easy to mount using knurled nuts and you can assemble the unit in any position, so it's a versatile choice. This solenoid coil is ideal for use in industrial automation applications including automotive machining and press working.
Handles mild frequency and current fluctuations without any negative effect on its performance
IP65 (ingress protection) rated enclosure is dust-tight and protected against strong water jets in any direction
Low weight of 55g means it's convenient to handle and store
IP65 (ingress protection) rated enclosure is dust-tight and protected against strong water jets in any direction
Low weight of 55g means it's convenient to handle and store
Applications
Industrial robots
Mining and minerals industry
Textile and printing industries
Heating systems
Mining and minerals industry
Textile and printing industries
Heating systems
What causes a solenoid coil to fail?
Applying the incorrect voltage to a solenoid coil may cause it to burn out and fail. Electrical surges or spikes can also cause coil failure. Once a coil burns out it can't be repaired and must be replaced.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V |
Series | MSF |
- RS Stock No.:
- 202-3619
- Mfr. Part No.:
- MSFW-230-50/60-OD
- Manufacturer:
- Festo