Services
RS Local – Dublin
New Products
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Plumbing & Pipeline
Valves & Taps
Solenoid Valve Coils
Festo 42 V dc Solenoid Valve Coil
RS Stock No.:
202-3663
Mfr. Part No.:
MSFG-42-OD
Manufacturer:
Festo
Technical data sheets
View this category
2 In stock for delivery within 2 working days
Add to Basket
Units
Add to basket
Real time stock check
Add to a parts list
Price Each
€37.56
(exc. VAT)
€46.20
(inc. VAT)
Units
Per unit
1 +
€37.56
RS Stock No.:
202-3663
Mfr. Part No.:
MSFG-42-OD
Manufacturer:
Festo
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
DE
The Festo MSFG series replacement solenoid coil is used to control a hydraulic solenoid valve wears out or stops functioning without plug socket assembly. It has a coil voltage of 42VDC with 5.5W power consumption.
Minimum pickup time - 10 Ms
Duty cycle - 100%
Attribute
Value
Supply Voltage
42 V dc