- RS Stock No.:
- 202-3757
- Mfr. Part No.:
- VACF-B-C1-1
- Manufacturer:
- Festo
3 Within 2 working day(s) (EU stock)
36 Within 2 working day(s) (EU stock)
Added
Price Each
€12.60
(exc. VAT)
€15.50
(inc. VAT)
Units | Per unit |
1 + | €12.60 |
- RS Stock No.:
- 202-3757
- Mfr. Part No.:
- VACF-B-C1-1
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Festo VACF series solenoid coil is used to control a hydraulic solenoid valve functioning with type C connection pattern. It has a coil voltage of 24VDC with 3.3W power consumption.
Permissible voltage fluctuation - +/- 10 %
Duty cycle - 100%
Insulation class -H
Duty cycle - 100%
Insulation class -H
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |