- RS Stock No.:
- 288-8551
- Mfr. Part No.:
- VACC-S13-18-A1-1U
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 19-07-2024, delivery within 2 working days
Price Each
€116.59
(exc. VAT)
€143.41
(inc. VAT)
Units | Per unit |
---|---|
1 + | €116.59 |
- RS Stock No.:
- 288-8551
- Mfr. Part No.:
- VACC-S13-18-A1-1U
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Festo Solenoid coil is designed for electric actuation with a duty cycle of 100% and can operate in a wide range of temperatures with high corrosion resistance. It is a reliable and efficient component for industrial automation applications.
Operating condition: General electric actuation with optional mounting position
Duty cycle: 100% for continuous operation without overheating
Insulation: Class H for high temperature resistance
Coil data: 24 V DC and 24 V AC with low power consumption
Corrosion resistance: CRC 4 for very high corrosion stress
Protection: IP65 for dust and water resistance
Ambient temperature: Wide range from -20°C to 60°C for versatile use
Electrical connection: Type A plugs for easy installation
Material: RoHS-compliant solenoid coil made of PA for durability
Duty cycle: 100% for continuous operation without overheating
Insulation: Class H for high temperature resistance
Coil data: 24 V DC and 24 V AC with low power consumption
Corrosion resistance: CRC 4 for very high corrosion stress
Protection: IP65 for dust and water resistance
Ambient temperature: Wide range from -20°C to 60°C for versatile use
Electrical connection: Type A plugs for easy installation
Material: RoHS-compliant solenoid coil made of PA for durability
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
For Use With | Valves |
Series | VACC |