- RS Stock No.:
- 288-8582
- Mfr. Part No.:
- VACC-S18-70-K5-7-U2D
- Manufacturer:
- Festo
Stock check temporarily unavailable - call for stock availability
Price Each
€901.21
(exc. VAT)
€1,108.49
(inc. VAT)
Units | Per unit |
---|---|
1 + | €901.21 |
- RS Stock No.:
- 288-8582
- Mfr. Part No.:
- VACC-S18-70-K5-7-U2D
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The Festo Solenoid coil is a high-quality product designed for electric actuation with a duty cycle of 100%. With a supply voltage of 48V DC and a power consumption of 7.0W, this coil offers reliable performance in various industrial applications.
Electrically operated solenoid coil
Can be mounted in optional positions
No switching position indicator for simplicity
Insulated with class H materials for safety
IP65 degree of protection for durability
RoHS-compliant materials for environmental friendliness
Can be mounted in optional positions
No switching position indicator for simplicity
Insulated with class H materials for safety
IP65 degree of protection for durability
RoHS-compliant materials for environmental friendliness
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
For Use With | Valves |
Series | VACC |