- RS Stock No.:
- 244-266
- Mfr. Part No.:
- 138054
- Manufacturer:
- Burkert
Temporarily out of stock - back order for despatch 31-07-2024, delivery within 2 working days
Added
Price Each
€54.96
(exc. VAT)
€67.60
(inc. VAT)
Units | Per unit |
1 - 4 | €54.96 |
5 + | €53.28 |
- RS Stock No.:
- 244-266
- Mfr. Part No.:
- 138054
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Solenoid valves for Cconnector plates, type 2
Solenoid valves closed when not in use
Various assembly options to reduce screw connections
The three-pole DIN-plug with protection rating IP65 can be pivoted through 360° in 90° steps
Coil encapsulated in epoxy
Fluid temperature range -10°C to +90°C
Can be mounted in any position; position with coil on top is preferred
Various assembly options to reduce screw connections
The three-pole DIN-plug with protection rating IP65 can be pivoted through 360° in 90° steps
Coil encapsulated in epoxy
Fluid temperature range -10°C to +90°C
Can be mounted in any position; position with coil on top is preferred
Suitable for:
Oils and greases without additives
Water and neutral fluids
Air and neutral gases
Water and neutral fluids
Air and neutral gases
3 Way Inert Gases and Fluid Valves
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and this is described on the right hand side of the diagram, see the typical schematic diagram below.,The 3//2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2//2-way valves as two-way.,The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications will indicate the appropriate connections and pressure capabilities should an alternative circuit function be required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Type | 2/2 |