Burkert Solenoid Valve 078663, 2 port(s) , NC, 110 V ac, 1in
- RS Stock No.:
- 440-717
- Mfr. Part No.:
- 078663
- Manufacturer:
- Burkert
Subtotal (1 unit)**
€276.08
(exc. VAT)
€339.58
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €276.08 |
**price indicative
Related links
- Burkert Solenoid Valve 221727 NC 1in
- Burkert Solenoid Valve 93970044 NC 1in
- Burkert Solenoid Valve 054044 NC 1in
- Burkert Solenoid Valve 221636 NC 1in
- SMC Solenoid Valve VXD262NJA NC 1in
- EMERSON ? ASCO Solenoid Valve E222B004SCA4 NC 1in
- Burkert Solenoid Valve 221756 NC 2in
- Burkert Solenoid Valve 088468 NC 1/4in