- RS Stock No.:
- 440-947
- Mfr. Part No.:
- 076551
- Manufacturer:
- Burkert
27 In stock for delivery within 2 working days
Added
Price Each
€199.52
(exc. VAT)
€245.41
(inc. VAT)
Units | Per unit |
1 + | €199.52 |
- RS Stock No.:
- 440-947
- Mfr. Part No.:
- 076551
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Burkert Solenoid Valve
The Burkert 0255 series 1/2in G female solenoid valve has a supply voltage rating of 230VAC. This 2-port NC position valve is suitable for high-pressures and temperatures. This direct-acting plunger solenoid valve has heat-resistant slip-over epoxy encapsulated coil. Its maximum opening and closing time are 20ms and 30ms. This valve is used with water, steam, air, gasses, hot oils and hydrocarbons, alkaline washing agents.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Features and Benefits
Maximum working pressure is 12bar
Brass body and PTFE Seal
Flow factor(Kv) is 0.5m³/h
Operating temperature ranges between -40°C and 55°C
Power consumption ranges between 35VA and 40VA (inrush AC)
Push-over solenoid system
Three-pin DIN connector can be positioned 360° in 90° increments
Brass body and PTFE Seal
Flow factor(Kv) is 0.5m³/h
Operating temperature ranges between -40°C and 55°C
Power consumption ranges between 35VA and 40VA (inrush AC)
Push-over solenoid system
Three-pin DIN connector can be positioned 360° in 90° increments
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Alcohol, Fuel, Hydraulic Oil, Organic Solvent, Steam, Waste Gas, Water |
Type | 2/2 |
Orifice Diameter | 4mm |
Body Material | Brass |
Series | 0255 |
Maximum Working Pressure | 12 bar |
Operating Temperature Range | -40 → +55 °C |
Connection Gender | Female |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +55°C |
Thread Standard or Connection Type | G |
Maximum Closing Time | 30ms |
Maximum Opening Time | 20ms |
Flow Factor Kv | 0.5m³/h |