- RS Stock No.:
- 468-273
- Mfr. Part No.:
- 064512
- Manufacturer:
- Burkert
Temporarily out of stock - back order for despatch 06-06-2024, delivery within 2 working days
Added
Price Each
€299.28
(exc. VAT)
€368.11
(inc. VAT)
Units | Per unit |
1 + | €299.28 |
- RS Stock No.:
- 468-273
- Mfr. Part No.:
- 064512
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PP and PVDF, 2 and 3 way, Type 124
Solenoid valves with pivoted armatures.
Lockable manual over-ride
3-pin DIN connector rated to IP65 can be positioned through 360° in 90° increments
Duty cycle intermittent operation 40% 30 min
8W nominal coil power
Power consumption 30VA (in-rush), 15 VA/8W (hold) a.c, A 8W d.c.
Zero head pressure capability
Fluid temperature range: -30 → +80°C (EPDM), 0 → +80°C (FKM)
Suitable for: alkalis and acids to medium concentration; alkaline washing and bleaching agents
3-pin DIN connector rated to IP65 can be positioned through 360° in 90° increments
Duty cycle intermittent operation 40% 30 min
8W nominal coil power
Power consumption 30VA (in-rush), 15 VA/8W (hold) a.c, A 8W d.c.
Zero head pressure capability
Fluid temperature range: -30 → +80°C (EPDM), 0 → +80°C (FKM)
Suitable for: alkalis and acids to medium concentration; alkaline washing and bleaching agents
Note
BSP parallel ports suitable for use with RS stainless steel compression fittings
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Aggressive Media |
Type | 2/2 |
Orifice Diameter | 5mm |
Body Material | PVDF |
Series | 0124 |
Maximum Working Pressure | 3 bar |
Operating Temperature Range | Maximum of +55 °C |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +55°C |
Connection Gender | Female |
Flow Factor Kv | 0.4m³/h |
- RS Stock No.:
- 468-273
- Mfr. Part No.:
- 064512
- Manufacturer:
- Burkert