EMERSON – ASCO Solenoid Valve E210C094SCA2, 2 Port, NC 1/2 in Rp Female, 24 V ac
- RS Stock No.:
- 488-564
- Mfr. Part No.:
- E210C094SCA2
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
€295.36
(exc. VAT)
€363.29
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 March 2026
- Plus 6 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €295.36 |
*price indicative
- RS Stock No.:
- 488-564
- Mfr. Part No.:
- E210C094SCA2
- Manufacturer:
- EMERSON – ASCO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EMERSON – ASCO | |
| Supply Voltage | 24 V ac | |
| Product Type | Solenoid Valve | |
| Number of Ports | 2 | |
| Inlet Port Size | 1/2 in Rp Female | |
| Default Valve Position | NC | |
| Orifice Diameter | 16mm | |
| Body Material | Brass | |
| Series | 210 | |
| Application | Air, Inert Gas, Oil, Water | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Pressure | 9 bar | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Maximum Closing Time | 120ms | |
| Maximum Opening Time | 120ms | |
| Flow Factor Kv | 3.4m³/h | |
| Select all | ||
|---|---|---|
Brand EMERSON – ASCO | ||
Supply Voltage 24 V ac | ||
Product Type Solenoid Valve | ||
Number of Ports 2 | ||
Inlet Port Size 1/2 in Rp Female | ||
Default Valve Position NC | ||
Orifice Diameter 16mm | ||
Body Material Brass | ||
Series 210 | ||
Application Air, Inert Gas, Oil, Water | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Pressure 9 bar | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Maximum Closing Time 120ms | ||
Maximum Opening Time 120ms | ||
Flow Factor Kv 3.4m³/h | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Two-Way, Pilot Operated, Zero Pressure, N/C Valves
Two-way, pilot operated solenoid valves, zero bar minimum operating pressure, normally closed with threaded port connection.
Brass body
Pressure not required for operation
Compact & lightweight
DIN plug connection
Can be mounted in any position
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Related links
- EMERSON – ASCO Solenoid Valve E210C034SCA2 NO 1/2 in Rp Female, 24 V ac
- EMERSON – ASCO Solenoid Valve SCE210B156.24/50 NC 1-1/2 in Rp 1-1/2
- EMERSON – ASCO Solenoid Valve SCXE210B156.24/50.17777 NC 1-1/2 in Rp 1-1/2
- EMERSON – ASCO Solenoid Valve SCE210B454.24/DC NC 1 in Rp 1 in
- EMERSON – ASCO Solenoid Valve SCE210B155.24/50 NC 1-1/4 in Rp 1-1/4
- EMERSON – ASCO Solenoid Valve SCE210D404.24/DC NC 1 in Rp 1 in
- EMERSON – ASCO Solenoid Valve SCE210B156.115/50 NC 1-1/2 in Rp 1-1/2
- EMERSON – ASCO Solenoid Valve SCE210B155.115/50 NC 1-1/4 in Rp 1-1/4
