EMERSON ? ASCO Solenoid Valve E210D004SCA8, 2 port(s) , NC, 230 V ac, 1in
- RS Stock No.:
- 488-740
- Mfr. Part No.:
- E210D004SCA8
- Manufacturer:
- EMERSON – ASCO
Price Each
€403.99
(exc. VAT)
€496.91
(inc. VAT)
1 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €403.99 |
Related links
- EMERSON – ASCO Solenoid Valve E222B004SCA8 NC 1in
- EMERSON ? ASCO Solenoid Valve SCE238C005 230/50 NC 1in
- EMERSON ? ASCO Solenoid Valve SCE238D005.230/50-60 NC 1in
- EMERSON ? ASCO Solenoid Valve E210B154SCA4 NC 1in
- EMERSON – ASCO Solenoid Valve E210B154SCA2 NC 1in
- EMERSON ? ASCO Solenoid Valve E222B004SCA4 NC 1in
- EMERSON ? ASCO Solenoid Valve E210D004SCA4 NC 1in
- EMERSON ? ASCO Solenoid Valve SCE238D005.24/50-60 NC 1in