EMERSON ? ASCO Solenoid Valve E210D004SCD2, 2 port(s) , NC, 24 V dc, 1in
- RS Stock No.:
- 488-784
- Mfr. Part No.:
- E210D004SCD2
- Manufacturer:
- EMERSON – ASCO
Price Each**
€409.45
(exc. VAT)
€503.62
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €409.45 |
**price indicative
Related links
- EMERSON – ASCO Solenoid Valve E210B154SCD2 NC 1in
- EMERSON ? ASCO Solenoid Valve SCE238C005 24 DC NC 1in
- EMERSON ? ASCO Solenoid Valve SCE238D005.24/DC NC 1in
- EMERSON – ASCO Solenoid Valve E210B154SCA2 NC 1in
- EMERSON ? ASCO Solenoid Valve SCE238C005 24/50 NC 1in
- EMERSON ? ASCO Solenoid Valve SCE238D005.24/50-60 NC 1in
- EMERSON ? ASCO Solenoid Valve SCG238A050-24V 50HZ NC 1in
- Burkert Solenoid Valve 227533 NC 1in