Login / Register to access your benefits
Recently searched

    EMERSON ? ASCO Solenoid Valve E210C034SCA2V25, 2 port(s) , NO, 24 V ac, 1/2in

    Subtotal (1 unit)**

    €291.46

    (exc. VAT)

    €358.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    2 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€291.46

    **price indicative

    RS Stock No.:
    488-873
    Mfr. Part No.:
    E210C034SCA2V25
    Manufacturer:
    EMERSON – ASCO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    EMERSON – ASCO

    Supply Voltage

    24 V ac

    Number of Ports

    2

    Connection Size

    1/2in

    Connection

    1/2 in Rp Female

    Operation

    Pilot

    Default Valve Position

    NO

    Suitable Applications

    Air, Inert Gas, Oil, Water

    Type

    2/2

    Orifice Diameter

    16mm

    Series

    210

    Body Material

    Brass

    Maximum Working Pressure

    16 bar

    Operating Temperature Range

    -20 → +75 °C

    Thread Standard or Connection Type

    Rp

    Maximum Operating Temperature

    +75°C

    Minimum Operating Temperature

    -20°C

    Connection Gender

    Female

    Maximum Opening Time

    120ms

    Maximum Closing Time

    120ms

    Flow Factor Kv

    3.4m³/h

    Related links