- RS Stock No.:
- 490-674
- Mfr. Part No.:
- 8253000.8001.23050
- Manufacturer:
- Buschjost
4 In stock for delivery within 2 working days
Added
Price Each
€86.37
(exc. VAT)
€106.24
(inc. VAT)
Units | Per unit |
1 - 4 | €86.37 |
5 + | €83.78 |
- RS Stock No.:
- 490-674
- Mfr. Part No.:
- 8253000.8001.23050
- Manufacturer:
- Buschjost
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
IMI Buschjost 82530 Series Solenoid Valve
IMI Buschjost 82530 series of solenoid valves are a range of 2/2 way valves which are pilot operated. They can be used for liquid or gas and feature a normally closed switching function as standard.
Features and Benefits
- Diaphragm valve for neutral gaseous and liquid fluids
- Suitable for vacuums
- Fixed flow direction
- Valve operates without minimum pressure differential
- Electromagnetic operation
- Forced lift
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Air, Neutral Liquid, Oil, Water |
Type | 2/2 |
Orifice Diameter | 10mm |
Series | 82530 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +50 °C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Maximum Operating Temperature | +50°C |
Thread Standard or Connection Type | G |
Flow Factor Kv | 1.5m³/h |
- RS Stock No.:
- 490-674
- Mfr. Part No.:
- 8253000.8001.23050
- Manufacturer:
- Buschjost