- RS Stock No.:
- 136-6506
- Mfr. Part No.:
- VZWD-L-M22C-M-G14-60-V-1P4-4
- Manufacturer:
- Festo
1 Within 2 working day(s) (EU stock)
4 Within 2 working day(s) (EU stock)
Added
Price Each
€82.42
(exc. VAT)
€101.38
(inc. VAT)
Units | Per unit |
1 + | €82.42 |
- RS Stock No.:
- 136-6506
- Mfr. Part No.:
- VZWD-L-M22C-M-G14-60-V-1P4-4
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve, 2 Port - VZWD Series - VZWD-L-M22C-M-G14-60-V-1P4-4
This directly actuated Festo solenoid valve is suitable for a range of gas and liquid media, including inert gases, mineral oil and neutral fluids. The valve is designed for high pressure and low flow rates, but will also work with low pressures, down to 100 mBar. It's a normally closed (NC) valve, opened by a 24 V solenoid and it draws 11 W. The valve features a screw-down cable seal with an IP65 rating, meaning you can use it in areas where there's dust or moderate splashing.
• High-pressure, low-flow valve
• G 1/4 connections, 6 mm
• Non-reversible flow
• 0 to 4 bar working pressure
• Medium temperature range of -10°C to +80°C
• Operating temperature range of -10°C to +35°C ambient
• Up to 430 l/min flow rate
• Unaffected by light contamination of the media
• Uses system pressure to hold it closed, ensuring a good seal
• 20 ms switching time
• Soft seal
• G 1/4 connections, 6 mm
• Non-reversible flow
• 0 to 4 bar working pressure
• Medium temperature range of -10°C to +80°C
• Operating temperature range of -10°C to +35°C ambient
• Up to 430 l/min flow rate
• Unaffected by light contamination of the media
• Uses system pressure to hold it closed, ensuring a good seal
• 20 ms switching time
• Soft seal
Range Information
• Festo's VZWD series includes a variety of directly actuated solenoid valves
• Low flow rates
• Electrical, mechanical, pneumatic or manual operation
• Proportional, directional, safety valves
• Quick and easy commissioning
• Up to 100,000,000 switching cycles
• All designs are sturdy, durable and reliable
• Low flow rates
• Electrical, mechanical, pneumatic or manual operation
• Proportional, directional, safety valves
• Quick and easy commissioning
• Up to 100,000,000 switching cycles
• All designs are sturdy, durable and reliable