- RS Stock No.:
- 144-0803
- Manufacturer:
- RS PRO
2 In stock for delivery within 2 working days
Added
Price Each
€301.85
(exc. VAT)
€371.28
(inc. VAT)
Units | Per unit |
1 + | €301.85 |
- RS Stock No.:
- 144-0803
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro Industrial Solenoid Valves
The RS Pro series of solenoid valves are a range of 2 way valves which are pilot operated. They can be used for liquid or gas and range in size from 3/8 inch to 2 inch.
Features and Benefits
Made from forged brass
Pilot operated
Choice of 230 V ac or 24 V dc operation
2 port, normally open (NO) and normally closed (NC)
Liquid or gas use
Full range of sizes from 3/8 in to 2 in
Product Application Information
Ideal for fluid control uses in a wide range of industrial and commercial applications such as;
Autoclaves
Cooling plant and equipment
Watering plant
Fire extinguishing systems
Hygienic and sanitary
Water jet machinery
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection | 1-1/4 in G |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Gas, Liquid |
Series | SOL |
Body Material | Brass |
Maximum Working Pressure | 12 bar |
Operating Temperature Range | -20 → +90 °C |
Maximum Operating Temperature | +90°C |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -20°C |
Flow Factor Kv | 17m³/h |