- RS Stock No.:
- 163-7303
- Mfr. Part No.:
- VZWM-L-M22C-G38-F5-R1
- Manufacturer:
- Festo
Temporarily out of stock - back order for despatch 31-05-2024, delivery within 2 working days
Added
Price Each
€271.40
(exc. VAT)
€333.82
(inc. VAT)
Units | Per unit |
1 + | €271.40 |
- RS Stock No.:
- 163-7303
- Mfr. Part No.:
- VZWM-L-M22C-G38-F5-R1
- Manufacturer:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Festo Solenoid Valve
The Festo VZWM series 3/8in connection stainless steel solenoid valve is a normally closed poppet valve with a diaphragm seal and a supply voltage of 24VDC. It has a pilot operation and two ports. The mounting type of this valve is line installation.
Features and Benefits
• Flow rate ranges between 1400 and 31000 l/min
• Operating pressure ranges between 0.5bar and 10bar for gas media
• Operating pressure ranges between 0.5bar and 6bar for liquid media
• Operating temperature ranges between -10°C and 60°C
• Operating pressure ranges between 0.5bar and 10bar for gas media
• Operating pressure ranges between 0.5bar and 6bar for liquid media
• Operating temperature ranges between -10°C and 60°C
Applications
• Compressed air
• Inert gas
• Mineral oil
• Neutral liquid
• Water
• Inert gas
• Mineral oil
• Neutral liquid
• Water
Certifications
• ISO8573-1:2010 [7:4:4]
- RS Stock No.:
- 163-7303
- Mfr. Part No.:
- VZWM-L-M22C-G38-F5-R1
- Manufacturer:
- Festo