- RS Stock No.:
- 176-2056
- Manufacturer:
- RS PRO
9 In stock for delivery within 2 working days
Added
Price Each
€66.43
(exc. VAT)
€81.71
(inc. VAT)
Units | Per unit |
1 + | €66.43 |
- RS Stock No.:
- 176-2056
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro direct acting 2/2 solenoid valves. Normally closed. Solenoids available separately.
- Size: 1/4"
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 40 bar
- Operating temperature: - 10 °C to + 80 °C
- Size: 1/4"
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 40 bar
- Operating temperature: - 10 °C to + 80 °C
Specifications
Attribute | Value |
---|---|
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Solenoid |
Default Valve Position | NC |
Type | 2/2 |
Orifice Diameter | 4mm |
Body Material | Brass |
Maximum Working Pressure | 4 bar |
Operating Temperature Range | -10 → +90 °C |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +90°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Flow Factor Kv | 0.35m³/h |
- RS Stock No.:
- 176-2056
- Manufacturer:
- RS PRO