- RS Stock No.:
- 176-2065
- Manufacturer:
- RS PRO
9 In stock for delivery within 2 working days
Added
Price Each
€218.96
(exc. VAT)
€269.32
(inc. VAT)
Units | Per unit |
1 + | €218.96 |
- RS Stock No.:
- 176-2065
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
RS Pro indirect acting solenoid valves. Normally open and normally closed versions available. Solenoids available separately
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 25 bar
- Operating temperature: - 10 °C to + 80 °C
- Body: Brass
- Seals: NBR, FKM variants available
- Core: Stainless steel
- Springs: Stainless steel
- Maximum allowable pressure: 25 bar
- Operating temperature: - 10 °C to + 80 °C
Specifications
Attribute | Value |
---|---|
Number of Ports | 2 |
Connection Size | 1in |
Connection | 1 in G Female |
Operation | Solenoid |
Default Valve Position | NC |
Type | 2/2 |
Orifice Diameter | 25mm |
Body Material | Brass |
Maximum Working Pressure | 13.8 bar |
Operating Temperature Range | -10 → +140 °C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +140°C |
Flow Factor Kv | 10.97m³/h |
- RS Stock No.:
- 176-2065
- Manufacturer:
- RS PRO