- RS Stock No.:
- 190-4146
- Manufacturer:
- RS PRO
30 In stock for delivery within 2 working days
Added
Price Each
€17.09
(exc. VAT)
€21.02
(inc. VAT)
Units | Per unit |
1 + | €17.09 |
- RS Stock No.:
- 190-4146
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
RS PRO Solenoid Valve 3 Port, NC, 230v AC, BSP Inlet, 90º Double DN10 Outlet
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac/dc |
Number of Ports | 3 |
Connection Size | 3/4in |
Connection | 3/4 in BSP |
Operation | Solenoid |
Default Valve Position | NC |
Suitable Applications | Water |
Maximum Working Pressure | 10 bar |
Thread Standard or Connection Type | BSP |
Connection Gender | Male |
Maximum Operating Temperature | +60°C |