EMERSON ? ASCO Solenoid Valve SCE238D002MO.AC/DC, 2 port(s) , G1/2

Subtotal (1 unit)*

€115.70

(exc. VAT)

€142.31

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€115.70

*price indicative

RS Stock No.:
255-6142
Mfr. Part No.:
SCE238D002MO.AC/DC
Manufacturer:
EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – ASCO

Number of Ports

2

Connection Size

G1/2

Connection

1/2 in G

Operation

Manual

Related links