- RS Stock No.:
- 306-9894
- Mfr. Part No.:
- 125371
- Manufacturer:
- Burkert
10 In stock for delivery within 2 working days
Added
Price Each
€91.99
(exc. VAT)
€113.15
(inc. VAT)
Units | Per unit |
1 - 4 | €91.99 |
5 + | €89.15 |
- RS Stock No.:
- 306-9894
- Mfr. Part No.:
- 125371
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Brass Bodied Compact General Purpose Solenoid Valve, Type 6014
Manifold type mounting valve
Medium is only in contact with the valve internals and body
High quality seal material FPM (Viton) standard
Coil can be changed easily with valve in place
Coil can be locked in 4 x 90° positions or move freely between, as required
Medium is only in contact with the valve internals and body
High quality seal material FPM (Viton) standard
Coil can be changed easily with valve in place
Coil can be locked in 4 x 90° positions or move freely between, as required
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 3 |
Connection Size | 1/8in |
Connection | 1/8 in G |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Liquid, Neutral Gas |
Type | 3/2 |
Orifice Diameter | 2mm |
Series | 6014 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +55 °C |
Minimum Operating Temperature | -10°C |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +55°C |
Flow Factor Kv | 0.11m³/h |
Maximum Opening Time | 15ms |
Maximum Closing Time | 20ms |