- RS Stock No.:
- 306-9967
- Mfr. Part No.:
- 126094
- Manufacturer:
- Burkert
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€86.19
(exc. VAT)
€106.01
(inc. VAT)
Units | Per unit |
1 - 4 | €86.19 |
5 + | €83.52 |
- RS Stock No.:
- 306-9967
- Mfr. Part No.:
- 126094
- Manufacturer:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Two-way Compact Solenoid Valves, Type 6013
Modular direct acting solenoid valve system
Brass body with polyamide coil
Coil can be changed easily with valve in place
Coil can be locked in four by 90° positions or move free between, as required
FPM high quality seal material
Suitable for compressed air; natural gas; water and hydraulic oil
Maximum operating temperature: 55°C
Power consumption: 8W (DC), 24VA (Inrush, AC); 17VA (Hold, AC)
Protection to IP65, with cable plug DIN 43650C
Coil can be changed easily with valve in place
Coil can be locked in four by 90° positions or move free between, as required
FPM high quality seal material
Suitable for compressed air; natural gas; water and hydraulic oil
Maximum operating temperature: 55°C
Power consumption: 8W (DC), 24VA (Inrush, AC); 17VA (Hold, AC)
Protection to IP65, with cable plug DIN 43650C
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Liquid, Neutral Gas |
Type | 2/2 |
Orifice Diameter | 3mm |
Series | 6013 |
Body Material | Brass |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +55 °C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Maximum Opening Time | 20ms |
Flow Factor Kv | 0.23m³/h |
Maximum Closing Time | 30ms |