- RS Stock No.:
- 388-5006
- Mfr. Part No.:
- 142240
- Manufacturer:
- Burkert
1 In stock for delivery within 2 working days
Added
Price Each
€109.39
(exc. VAT)
€134.55
(inc. VAT)
Units | Per unit |
1 - 4 | €109.39 |
5 + | €105.99 |
- RS Stock No.:
- 388-5006
- Mfr. Part No.:
- 142240
- Manufacturer:
- Burkert
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
6228 Series 2//2-way Plastic Solenoid Valve
Servo-assisted 2//2-way normally closed solenoid valve
For general purpose applications - including water and sewage treatment, distribution and irrigation systems, dosing, filling and batching
Compact and lightweight
Low power consumption
0.5 to 10 bar pressure range
Servo diaphragm seal: FPM Body in PPE/PA
Unique pipe connection system allows ease of replacement for maintenance applications
Neutral fluids with a maximum temperature of 50°C that will not affect the plastic material e.g. pressurized air, water, hydraulic oils, oils or fat without additives
Ambient temperature 55°C max.
For general purpose applications - including water and sewage treatment, distribution and irrigation systems, dosing, filling and batching
Compact and lightweight
Low power consumption
0.5 to 10 bar pressure range
Servo diaphragm seal: FPM Body in PPE/PA
Unique pipe connection system allows ease of replacement for maintenance applications
Neutral fluids with a maximum temperature of 50°C that will not affect the plastic material e.g. pressurized air, water, hydraulic oils, oils or fat without additives
Ambient temperature 55°C max.
Note
2 pipe connectors required per valve
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/2in |
Connection | 1/2 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Neutral Media |
Type | 2/2 |
Orifice Diameter | 13mm |
Body Material | Polyamide |
Series | 6228 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | 0 → +50 °C |
Servo Assist | Yes |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | 0°C |
Connection Gender | Female |
Flow Factor Kv | 3.2m³/h |
Maximum Opening Time | 60ms |
Maximum Closing Time | 300ms |
- RS Stock No.:
- 388-5006
- Mfr. Part No.:
- 142240
- Manufacturer:
- Burkert