- RS Stock No.:
- 388-5056
- Mfr. Part No.:
- 137764
- Manufacturer:
- Burkert
1 In stock for delivery within 2 working days
Added
Price Each
€163.56
(exc. VAT)
€201.18
(inc. VAT)
Units | Per unit |
1 - 4 | €163.56 |
5 + | €158.48 |
- RS Stock No.:
- 388-5056
- Mfr. Part No.:
- 137764
- Manufacturer:
- Burkert
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2//2 or 3//2-way Analytical Solenoid Valve, Type 6606
Isolating diaphragm in FFKM - medium only in contact with body and diaphragm
For medical, laboratory and scientific applications - incl. analysis, distribution, dosing, mixing, filling and batching
Miniature design
Low dead volume
Direct acting 2-way normally closed and 3-way universal functions
For use with chemical cleaning solvents, fluids and gases on laboratory, medical or factory plant analysers, high purity solutions, etc
3.4W power consumption
IP65 with flying leads or when cable plug fitted
For medical, laboratory and scientific applications - incl. analysis, distribution, dosing, mixing, filling and batching
Miniature design
Low dead volume
Direct acting 2-way normally closed and 3-way universal functions
For use with chemical cleaning solvents, fluids and gases on laboratory, medical or factory plant analysers, high purity solutions, etc
3.4W power consumption
IP65 with flying leads or when cable plug fitted
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Aggressive Gas, Aggressive Liquid |
Type | 2/2 |
Orifice Diameter | 1.6mm |
Series | 6606 |
Body Material | PVDF |
Maximum Working Pressure | 2 bar |
Operating Temperature Range | 0 → +55 °C |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Maximum Closing Time | 25ms |
Flow Factor Kv | 0.039m³/h |
Maximum Opening Time | 25ms |
- RS Stock No.:
- 388-5056
- Mfr. Part No.:
- 137764
- Manufacturer:
- Burkert