Buschjost Solenoid Valve 8254400.9151.02400, 2 port(s) , NC, 24 V dc, 1in
- RS Stock No.:
- 529-5483
- Mfr. Part No.:
- 8254400.9151.02400
- Manufacturer:
- Buschjost
Subtotal (1 unit)**
€198.25
(exc. VAT)
€243.85
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €198.25 |
**price indicative
- RS Stock No.:
- 529-5483
- Mfr. Part No.:
- 8254400.9151.02400
- Manufacturer:
- Buschjost
Related links
- Buschjost Solenoid Valve 8259400.9151.02400 NC 1in
- Buschjost Solenoid Valve 8240400.9101.02400 NC 1in
- Buschjost Pneumatic Control Valve 8296400.8171.02400 NC 1in
- Burkert Solenoid Valve 227533 NC 1in
- Burkert Solenoid Valve 221856 NC 1in
- Burkert Solenoid Valve 221995 NC 1in
- SMC Solenoid Valve VXS265KGA NC 1in
- SMC Solenoid Valve VXS265LGA NC 1in