- RS Stock No.:
- 804-1951
- Mfr. Part No.:
- 221618
- Manufacturer:
- Burkert
25 In stock for delivery within 2 working days
Added
Price Each
€129.92
(exc. VAT)
€159.80
(inc. VAT)
Units | Per unit |
1 - 4 | €129.92 |
5 + | €126.02 |
- RS Stock No.:
- 804-1951
- Mfr. Part No.:
- 221618
- Manufacturer:
- Burkert
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Burkert Solenoid Valve
The Burkert 221 series 1/2inG female solenoid valve has a supply voltage of 24VDC. This 2-port NC position valve has soft mechanical coupling between the main piston and pilot armature aids smooth operation and a precision-engineered main body path helps ensure quiet water hammer free operation. It is manufactured from brass and designed for use with water and inert liquids and gases.
Note:
Due to their internal complexity, these valves can only be used with clean neutral media Electrical connector can be ordered separately
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Note:
Due to their internal complexity, these valves can only be used with clean neutral media Electrical connector can be ordered separately
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the operation of the valve when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Features and Benefits
Maximum working pressure is 10bar
Compact size to aid installation when space is limited
Coupled spring diaphragm system opened without differential pressure
Flow factor(Kv) is 3.6m³/h
Flow-optimized housing and diaphragm geometry for high flow
Operating temperature is between -10°C and 80°C
Power consumption is 10W
Sealed coil and high flow rate
Compact size to aid installation when space is limited
Coupled spring diaphragm system opened without differential pressure
Flow factor(Kv) is 3.6m³/h
Flow-optimized housing and diaphragm geometry for high flow
Operating temperature is between -10°C and 80°C
Power consumption is 10W
Sealed coil and high flow rate
Applications
Compressed air and vacuum systems
Heating and refrigeration
Water treatment and swimming pool technology
Heating and refrigeration
Water treatment and swimming pool technology
Certifications
IP65 rated
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 3/4in |
Connection | 3/4 in G Female |
Operation | Pilot |
Default Valve Position | NC |
Suitable Applications | Liquid |
Type | 2/2 |
Orifice Diameter | 13mm |
Body Material | Brass |
Series | 221 |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +80 °C |
Servo Assist | Yes |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Flow Factor Kv | 3.6m³/h |