EMERSON ? ASCO Solenoid Valve E262K184S1N01-24V 50HZ, 2 port(s) , NC, 24 V ac, 1/4in
- RS Stock No.:
- 869-2234
- Mfr. Part No.:
- E262K184S1N01-24V 50HZ
- Manufacturer:
- EMERSON – ASCO
Subtotal (1 unit)*
€197.99
(exc. VAT)
€243.53
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 22 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €197.99 |
*price indicative
- RS Stock No.:
- 869-2234
- Mfr. Part No.:
- E262K184S1N01-24V 50HZ
- Manufacturer:
- EMERSON – ASCO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EMERSON – ASCO | |
Supply Voltage | 24 V ac | |
Number of Ports | 2 | |
Connection Size | 1/4in | |
Connection | 1/4 in G Female | |
Operation | Direct | |
Default Valve Position | NC | |
Suitable Applications | Air, Oil, Water | |
Type | 2/2 | |
Orifice Diameter | 3.2mm | |
Series | E262K | |
Body Material | Stainless Steel | |
Maximum Working Pressure | 6.5 (Oil) bar, 7 (Water) bar, 7.5 (Air) bar | |
Operating Temperature Range | -25 → +80 °C | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +80°C | |
Connection Gender | Female | |
Thread Standard or Connection Type | G | |
Flow Factor Kv | 0.3m³/h | |
Maximum Opening Time | 25ms | |
Select all | ||
---|---|---|
Brand EMERSON – ASCO | ||
Supply Voltage 24 V ac | ||
Number of Ports 2 | ||
Connection Size 1/4in | ||
Connection 1/4 in G Female | ||
Operation Direct | ||
Default Valve Position NC | ||
Suitable Applications Air, Oil, Water | ||
Type 2/2 | ||
Orifice Diameter 3.2mm | ||
Series E262K | ||
Body Material Stainless Steel | ||
Maximum Working Pressure 6.5 (Oil) bar, 7 (Water) bar, 7.5 (Air) bar | ||
Operating Temperature Range -25 → +80 °C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +80°C | ||
Connection Gender Female | ||
Thread Standard or Connection Type G | ||
Flow Factor Kv 0.3m³/h | ||
Maximum Opening Time 25ms | ||
Related links
- EMERSON ? ASCO Solenoid Valve E262K232S1N01-24V 50HZ NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCG238A050-24V 50HZ NC 1in
- EMERSON ? ASCO Solenoid Valve E262K184S1N01-24VCC NC 1/4in
- EMERSON ? ASCO Solenoid Valve E314K035S1N01-24V 50HZ NC 1/4in
- EMERSON ? ASCO Solenoid Valve E262K232S1N01-230V 50HZ NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCG238A050-230V 50HZ NC 1 in BSP
- EMERSON ? ASCO Solenoid Valve E262C090E7A2 NC 1/4in
- EMERSON ? ASCO Solenoid Valve SCG262C090VM.24/50 NC 1/4in