- RS Stock No.:
- 917-1851
- Mfr. Part No.:
- 551272
- Manufacturer:
- Valsteam ADCA
View all Solenoid Valves
Temporarily out of stock - back order for despatch 14-11-2023, delivery within 2 working days
Price Each
€243.92
(exc. VAT)
€300.02
(inc. VAT)
units | Per unit |
1 + | €243.92 |
- RS Stock No.:
- 917-1851
- Mfr. Part No.:
- 551272
- Manufacturer:
- Valsteam ADCA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PT
Product Details
Direct Solenoid Valves
Direct solenoid valve 3/2 way with C/W timer.
Features and Benefits
Solenoid temperature range -10°C to 60°C
Aluminium alloy
Port size inch
Inner spring return
Maximum pressure 10 bar
DIN coil type
IP65
Aluminium alloy
Port size inch
Inner spring return
Maximum pressure 10 bar
DIN coil type
IP65
Application Information
For use with steam, compressed air and other gases.
Solenoid Valves
Specifications
Attribute | Value |
Supply Voltage | 110 V ac |
Number of Ports | 3 |
Connection Size | 1/4in |
Operation | Direct |
Default Valve Position | NC |
Type | 3/2 |
Body Material | Aluminium |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +60 °C |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -10°C |