- RS Stock No.:
- 768-4797
- Mfr. Part No.:
- 2980144
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€25.74
(exc. VAT)
€31.66
(inc. VAT)
Units | Per unit |
1 - 4 | €25.74 |
5 - 9 | €24.67 |
10 + | €23.41 |
- RS Stock No.:
- 768-4797
- Mfr. Part No.:
- 2980144
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact PLC-OSC Series
2980144
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Mounting Type | DIN Rail |
Terminal Type | Screw |
Input Current | 9.5mA |
Length | 94mm |
Height | 80mm |
Depth | 6.2mm |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Dimensions | 94 x 6.2 x 80mm |
Operating Temperature Range | -25 → +60°C |
Manufacturer Part No. | 2980144 |
- RS Stock No.:
- 768-4797
- Mfr. Part No.:
- 2980144
- Manufacturer:
- Phoenix Contact