- RS Stock No.:
- 610-0588
- Mfr. Part No.:
- ABS2SC01EB
- Manufacturer:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 610-0588
- Mfr. Part No.:
- ABS2SC01EB
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Relay interface series ABS2
Relay terminals for interfacing digital control signals exchanged in automation equipment between a PLC and other components.
The input interface is adapted for switching the input signals, the output interfaces for pre-actuator control
Display leds for input status.
Screw connection
DIN rail mounting.
The input interface is adapted for switching the input signals, the output interfaces for pre-actuator control
Display leds for input status.
Screw connection
DIN rail mounting.
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 28.8 V dc |
Maximum Load Current | 2 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 57.6 V dc |
Switching Type | DC |
Load Voltage Range | 5 → 57.6V dc |
Minimum Load Voltage | 5 V dc |
Terminal Type | Screw |
Length | 78mm |
Height | 74mm |
Depth | 17.5mm |
Minimum Load Current | 1 mA |
Output Device | PLC |
Maximum Operating Temperature | +55°C |
Dimensions | 78 x 17.5 x 74mm |
Maximum Turn On Time | 0.05ms |
Minimum Operating Temperature | -5°C |
Package Style | Module |
Range | ABS-2 |
Operating Temperature Range | -5 → +55°C |
Manufacturer Part No. | ABS2SC01EB |
- RS Stock No.:
- 610-0588
- Mfr. Part No.:
- ABS2SC01EB
- Manufacturer:
- Schneider Electric