Phoenix Contact PLC-OSC Series Solid State Interface Relay, 6 V dc Control, 50 mA Load, DIN Rail Mount
- RS Stock No.:
- 857-1897
- Mfr. Part No.:
- 2902967
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€59.30
(exc. VAT)
€72.94
(inc. VAT)
Units | Per unit |
1 - 4 | €59.30 |
5 - 9 | €57.52 |
10 + | €55.05 |
- RS Stock No.:
- 857-1897
- Mfr. Part No.:
- 2902967
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Input solid-state relay, with DC voltage output push-pull, transmission frequency: 100 kHz, with light indicator and protective circuit in input and output circuits, input: 5 V DC, output: 14 - 30 V DC/50 mA
Specifications
Attribute | Value |
---|---|
Maximum Control Voltage | 6 V dc |
Maximum Load Current | 50 mA |
Mounting Type | DIN Rail |
Maximum Load Voltage | 30 V dc |
Minimum Control Voltage | 2.5 V dc |
Control Voltage Range | 2.5 → 6 V dc |
Switching Type | DC |
Contact Configuration | SPST |
Load Voltage Range | 14 → 30V dc |
Minimum Load Voltage | 14 V dc |
Terminal Type | Screw |
Input Current | 8mA |
Output Device | PLC |
Depth | 86mm |
Height | 80mm |
Series | PLC-OSC |
Length | 6.2mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -20°C |
Dimensions | 6.2 x 86 x 80mm |
Manufacturer Part No. | 2902967 |
Operating Temperature Range | -20 → +60°C |