- RS Stock No.:
- 921-3104
- Mfr. Part No.:
- 01GA116E
- Manufacturer:
- Castle
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€2,071.91
(exc. VAT)
€2,548.45
(inc. VAT)
Units | Per unit |
1 + | €2,071.91 |
- RS Stock No.:
- 921-3104
- Mfr. Part No.:
- 01GA116E
- Manufacturer:
- Castle
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Castle GA116E Sonus Class 1 Environmental Data-logging Sound Level Meter
Fully compliant with European and International standards, the GA116E is designed for environmental managers, environmental health officers and pollution control professionals. The GA116E measures environmental noise parameters to assist with compliance of British, European and International standards, codes of practice and legislation. The Sonus E is supplied with dBdataLITE PC software to download results for subsequent analysis.
Multiple file saving using on board Flash memory
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, LAE, L10, L90 and L(user)
Channel independent Frequency weighting selection A, C or Z
Channel independent Time weighting selection Slow, Fast or Impulse
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, LAE, L10, L90 and L(user)
Channel independent Frequency weighting selection A, C or Z
Channel independent Time weighting selection Slow, Fast or Impulse
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Housed in tough, crack-resistant ABS plastic
Supplied with
dBdataLITE PC software
Castle Sonus E, Class 1 Environmental Sound Level Meter with RS Calibration
Fully compliant with European and International standards, the Castle SONUS E (GA116E) is designed for environmental managers, environmental health officers and pollution control professionals. The GA116E measures environmental noise parameters to assist with compliance of British, European and International standards, codes of practice and legislation. The Sonus E is supplied with dBdataLITE PC software to download results for subsequent analysis.
This can be upgraded to dBDataPro, with enhanced data manipulation and reporting features.
This can be upgraded to dBDataPro, with enhanced data manipulation and reporting features.
Multiple file saving using on board Flash memory
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, LAE, L10, L90 and L(user)
Channel independent Frequency weighting selection A, C or Z
Channel independent Time weighting selection Slow, Fast or Impulse
Housed in tough, crack-resistant ABS plastic
Dual channel measurements for Lp, Leq and Lmax
Simultaneous measurement of Lp, Leq, Lmax, Apeak or Cpeak or Zpeak, LAE, L10, L90 and L(user)
Channel independent Frequency weighting selection A, C or Z
Channel independent Time weighting selection Slow, Fast or Impulse
Housed in tough, crack-resistant ABS plastic
With a selection of time history settings available starting at 1 second, it is possible to measure the sound in great detail if required. Alternatively, the parameters can be recorede every 15 minutes or hourly to allow assessments to be made to BS4142, BS5228 and numerous other standards.
Standards
IEC 61672-1:2002 Class 1, IEC 60651: 1979 Type 1, IEC 60804: 2001 Type 1
Supplied with
dBdataLITE PC software
Standards
IEC 61672-1:2002 Class 1, IEC 60651: 1979 Type 1, IEC 60804: 2001 Type 1
Supplied with
dBdataLITE PC software
Sound pressure (Lp) to 0.1dB resolution
Integrated equivalent level (Leq) measurement
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Integrated equivalent level (Leq) measurement
Single event sound exposure level (LAE)
Percentile levels (L10, L90 and a user selectable level)
Lmax - maximum Lp (rms) level
Apeak, Zpeak or Cpeak – maximum Frequency weighted peak level
Elapsed time (running time hrs, min, sec)
Interval period
Over Load and Under Range indication
Specifications
Attribute | Value |
---|---|
Maximum Sound Level | 133dB |
Minimum Sound Level | 19dB |
DOSE Measurement | Yes |
Weighting | A, C, Z |
Display Type | LCD |
Calibrated | RSCAL |
Battery Type | Alkaline, PP3 |
Fast/Slow Time Averaging | Both |
Data Logging | Yes |
Interface Type | USB |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Model Number p | E |