AUER Signal LED Red Bulb, BA15d 230 V ac/dc, 240 V ac/dc
- RS Stock No.:
- 135-0764
- Distrelec Article No.:
- 302-56-912
- Mfr. Part No.:
- 893012313
- Manufacturer:
- AUER Signal
Subtotal (1 unit)**
€43.34
(exc. VAT)
€53.31
(inc. VAT)
8 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €43.34 |
**price indicative
- RS Stock No.:
- 135-0764
- Distrelec Article No.:
- 302-56-912
- Mfr. Part No.:
- 893012313
- Manufacturer:
- AUER Signal
Related links
- AUER Signal LED Red Bulb 240 V ac/dc
- AUER Signal LED Amber Bulb 240 V ac/dc
- AUER Signal LED Red Bulb, BA15d 24 V ac/dc
- Schneider Electric LED Red Bulb, BA15d 24 V ac/dc
- AUER Signal LED Amber Bulb, BA15d 24 V ac/dc
- AUER Signal PCH Series Red Multiple Effect Beacon Surface Mount IP66, IP67
- Schneider Electric Incandescent Clear Bulb, BA15d 230 V ac/dc
- AUER Signal QDS Series Red Multiple Effect Beacon 240 V ac LED Bulb, IP66