- RS Stock No.:
- 135-0771
- Mfr. Part No.:
- 890012913
- Manufacturer:
- AUER Signal
Stock check temporarily unavailable - call for stock availability
Added
Price Each
€5.37
(exc. VAT)
€6.61
(inc. VAT)
Units | Per unit |
1 + | €5.37 |
- RS Stock No.:
- 135-0771
- Mfr. Part No.:
- 890012913
- Manufacturer:
- AUER Signal
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Auer Halogen Bulbs serie GL12 and GL16
Auer professional halogen bulb serie GL012 and GL16 to suit signal towers and beacons.
Features and Benefits
Compatible with:
GL
ULL
ULLP
GL
ULL
ULLP
Beacon Bulbs
Specifications
Attribute | Value |
---|---|
Series | GL16 |
Accessory Type | Bulb |
Bulb Type | Incandescent |
Lamp Base | BA15d |
Voltage Rating | 230 V, 240 V |