- RS Stock No.:
- 221-1859
- Mfr. Part No.:
- DL1BA030
- Manufacturer:
- Schneider Electric
Temporarily out of stock - back order for despatch 09-07-2024, delivery within 2 working days
Price 1 Pack of 10
€189.00
(exc. VAT)
€232.47
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €189.00 | €18.90 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-1859
- Mfr. Part No.:
- DL1BA030
- Manufacturer:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This Schneider Electric incandescent bulb with rated supply voltage of 24 V AC/DC. It has bulb base of type BA 15d.
Mercury free: Yes
Specifications
Attribute | Value |
---|---|
Series | DL1BA030 |
Accessory Type | Bulb |
Colour | Clear |
Dimensions | 18 x 35 mm |
Better World Verification | Green Premium |
Better World Product | Yes |