Lovato LED IP65 Rated Orange Signal Tower, Integral LED
- RS Stock No.:
- 276-5612
- Mfr. Part No.:
- LTN50ML1
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 12-08-2024, delivery within 2 working days
Price Each
€48.34
(exc. VAT)
€59.46
(inc. VAT)
Units | Per unit |
---|---|
1 + | €48.34 |
- RS Stock No.:
- 276-5612
- Mfr. Part No.:
- LTN50ML1
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lovato Blinking or steady light module features an integrated lamp. It is 50 mm in diameter. It has operating temperature of -30 °C to +50 °C.
IP65 protection
Orange colour
CSA certified
UL508 certified
Orange colour
CSA certified
UL508 certified
Specifications
Attribute | Value |
---|---|
Series | LTN |
Accessory Type | Signal Tower |
Colour | Orange |
IP Rating | IP65 |
Bulb Type | LED |
Lamp Base | Integral LED |