Lovato Silver Extension Tube for use with LTN70 series
- RS Stock No.:
- 276-5647
- Mfr. Part No.:
- LTN70P250
- Manufacturer:
- Lovato
Temporarily out of stock - back order for despatch 09-08-2024, delivery within 2 working days
Price Each
€21.67
(exc. VAT)
€26.65
(inc. VAT)
Units | Per unit |
---|---|
1 + | €21.67 |
- RS Stock No.:
- 276-5647
- Mfr. Part No.:
- LTN70P250
- Manufacturer:
- Lovato
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Lovato Extension tube is used for signal tower which has 70 mm diameter. It is made of metal. It has operating temperature of -30 °C to +50 °C.
CSA compliance
UL508 compliance
UL508 compliance
Specifications
Attribute | Value |
---|---|
Series | LTN |
Accessory Type | Extension Tube |
Colour | Silver |
For Use With | LTN70 series |